- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V1622C26BYOMI
V1622C26BYOMI
Omron Electronics
Snap Action Switch - SPST - On-Mom - Hinge Lever Actuator - 16A 250VAC - 400gf Operating Force - Non-Illuminated - Quick Conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Action Switch - SPST - On-Mom - Hinge Lever Actuator - 16A 250VAC - 400gf Operating Force - Non-Illuminated - Quick Connect.
Search Keywords: V1622C26BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1622C26BYOMI
-
Alias/AKA:V-162-2C26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.91
100
$2.90
300
$2.80
500
$2.72
1,000
$2.06
2,500
$2.03
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments