- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15G6-1B5-K
V-15G6-1B5-K
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: V15G61B5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15G6-1B5-K
-
Alias/AKA:V15G61B5KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetar Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.23 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.31
300
$4.88
500
$4.80
1,000
$4.73
2,500
$4.62
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing