- Home ›
- All Products›
- V15G53C25KBYOMI
V15G53C25KBYOMI
Omron Electronics
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: V15G53C25KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G53C25KBYOMI
-
Alias/AKA:V-15G5-3C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
300
$3.29
500
$3.11
1,000
$2.36
2,500
$2.28
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing