- Home ›
- All Products›
- V15G51C26KBYOMI
V15G51C26KBYOMI
Omron Electronics
Snap action switch - Miniature – SPDT - NC – Economical - Short hinge roller lever - 15 A - 250 VAC - Maximum operating force ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap action switch - Miniature – SPDT - NC – Economical - Short hinge roller lever - 15 A - 250 VAC - Maximum operating force 480gf - Silver Alloy - Chassis mount - Quick connect terminals (#187)
Search Keywords: V15G51C26KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G51C26KBYOMI
-
Alias/AKA:V-15G5-1C26-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.45
100
$2.89
300
$2.84
500
$2.83
1,000
$2.71
2,500
$2.67
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing