- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G51C25KBYOMI
Omron Electronics
V15G51C25KBYOMI
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: V15G51C25KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G51C25KBYOMI
-
Alias/AKA:V-15G5-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.35 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 27.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is V15G51C25KBYOMI RoHS compliant?
Yes, V15G51C25KBYOMI is RoHS compliant.
What is the lead time for V15G51C25KBYOMI?
The standard lead time for V15G51C25KBYOMI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,730
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.74
100
$2.46
300
$2.34
500
$2.31
1,000
$2.28
2,500
$2.24
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT