- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G31C25KBYOMI
V15G31C25KBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
Search Keywords: V15G31C25KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G31C25KBYOMI
-
Alias/AKA:V-15G3-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Termination Style:Quick Connect
-
Dimension:72.2 x 10.3 x 29.9 mm
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/19/26
1,000
can ship 11/4/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.22
500
$2.14
1,000
$2.11
2,500
$2.10
5,000
$2.09
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT