- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G31C24KBYOMI
Omron Electronics
V15G31C24KBYOMI
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.34N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.34N Screw Mount
Search Keywords: V15G31C24KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G31C24KBYOMI
-
Alias/AKA:V-15G3-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is V15G31C24KBYOMI RoHS compliant?
Yes, V15G31C24KBYOMI is RoHS compliant.
What is the lead time for V15G31C24KBYOMI?
The standard lead time for V15G31C24KBYOMI is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Can Ship immediately
On Order:
1,000
can ship 11/11/26
Minimum Order Quantity:
10
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$4.97
50
$4.80
100
$3.81
300
$3.73
500
$3.10
1,000
$3.09
2,500
$3.07
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT