- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G21C26KBYOMI
V15G21C26KBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Search Keywords: V15G21C26KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G21C26KBYOMI
-
Alias/AKA:V-15G2-1C26-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$2.55
300
$2.25
500
$2.12
1,000
$1.97
2,500
$1.96
5,000
$1.95
7,500
$1.94
10,000 +
$1.93
Click for Quote
Log in
to unlock special pricing