- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15G-1C26-K
V-15G-1C26-K
Omron Electronics
A general-purpose SPDT snap-action switch with a pin plunger actuator, a 15A current rating, and #187 quick-connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A general-purpose SPDT snap-action switch with a pin plunger actuator, a 15A current rating, and #187 quick-connect terminals.
Search Keywords: V15G1C26K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15G-1C26-K
-
Alias/AKA:V15G1C26KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Ships today, if you order in
On Order:
1,000
can ship 8/5/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.15
500
$2.07
1,000
$2.06
2,500
$2.05
5,000
$2.04
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT