- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G11C25KBYOMI
Omron Electronics
V15G11C25KBYOMI
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: V15G11C25KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G11C25KBYOMI
-
Alias/AKA:V-15G1-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is V15G11C25KBYOMI RoHS compliant?
Yes, V15G11C25KBYOMI is RoHS compliant.
What is the lead time for V15G11C25KBYOMI?
The standard lead time for V15G11C25KBYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,792
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.54
500
$2.44
1,000
$2.15
2,500
$1.82
5,000
$1.81
7,500
$1.80
10,000 +
$1.79
Click for Quote
Log in
to unlock special pricing