- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15G1-1C24-K
V-15G1-1C24-K
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords: V15G11C24K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15G1-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Short Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 22.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$2.98
300
$2.61
500
$2.57
1,000
$1.88
2,500
$1.83
5,000
$1.81
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing