- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-156-1C5
Omron Electronics
V-156-1C5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: V1561C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-156-1C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:51.2 x 10.3 x 30.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is V-156-1C5 RoHS compliant?
Yes, V-156-1C5 is RoHS compliant.
What is the lead time for V-156-1C5?
The standard lead time for V-156-1C5 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$5.43
50
$4.41
100
$4.12
300
$3.72
500
$3.57
1,000
$3.37
2,500
$3.36
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT