- Home ›
- All Products›
- V1561A5TBYOMI
V1561A5TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: V1561A5TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1561A5TBYOMI
-
Alias/AKA:V-156-1A5-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.56
25
$4.65
100
$4.61
300
$4.56
500
$4.54
1,000
$3.80
2,500
$3.78
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing