Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

V-155-1C25

The V-155-1C25 is a miniature basic switch with a short hinge roller lever actuator, SPDT contacts, and a 15A at 250VAC rating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The V-155-1C25 is a miniature basic switch with a short hinge roller lever actuator, SPDT contacts, and a 15A at 250VAC rating.
Search Keywords: V1551C25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-155-1C25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    2.35 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V-155-1C25 RoHS compliant?
Yes, V-155-1C25 is RoHS compliant.
What is the lead time for V-155-1C25?
The standard lead time for V-155-1C25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
On Order:
1,000   can ship 2/3/27
Minimum Order Quantity:
10
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.41
50
$4.45
100
$3.73
300
$3.54
500
$3.42
1,000
$3.29
2,500
$3.28
5,000 +
$3.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!