- Home ›
- All Products›
- V1541A5BYOMI
V1541A5BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: V1541A5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1541A5BYOMI
-
Alias/AKA:V-154-1A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
You may purchase all in-stock quantity of 84
Stock lot only:
84
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$3.718
100
$3.380
300
$3.110
500
$2.940
1,000
$2.630
2,500
$2.530
5,000
$2.520
7,500
$2.510
10,000 +
$2.500
Click for Quote
Log in
to unlock special pricing