- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15-3B6-K
V-15-3B6-K
Omron Electronics
Switch Snap Action - SPST-NO - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chass ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - SPST-NO - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chassis Mount.
Search Keywords: V153B6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15-3B6-K
-
Alias/AKA:V153B6KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$6.10
50
$5.13
100
$4.20
300
$4.01
500
$3.98
1,000
$3.91
2,500
$3.87
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments