- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15-3A5-T
V-15-3A5-T
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Search Keywords: V153A5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15-3A5-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Solder14023
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.399
100
$3.090
300
$2.870
500
$2.830
1,000
$2.710
2,500
$1.990
5,000
$1.940
7,500
$1.920
10,000 +
$1.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments