- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-152-1C6
V-152-1C6
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount Quick Connect
Search Keywords: V1521C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-152-1C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:2.45 N
-
Termination Style:Quick Connect14023
-
Dimension:50.4mm x 10.3mm x 25.214018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$4.11
50
$3.34
100
$3.33
300
$3.10
500
$2.93
1,000
$2.21
2,500
$2.15
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments