- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15-1E6
V-15-1E6
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount
Search Keywords: V151E6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15-1E6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:N/A
-
Operating Force:3.92 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$3.21
300
$2.95
500
$2.79
1,000
$2.71
2,500
$2.64
5,000
$2.63
7,500
$2.62
10,000 +
$2.61
Click for Quote
Log in
to unlock special pricing