- Home ›
- All Products›
- V151B6KBYOMI
V151B6KBYOMI
Omron Electronics
Switch Snap Action - SPDT - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chassis ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action - SPDT - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chassis Mount.
Search Keywords: V151B6KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V151B6KBYOMI
-
Alias/AKA:V-15-1B6-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.65
100
$5.21
300
$4.88
500
$4.71
1,000
$4.49
2,500
$3.24
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing