- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15-1B6-K
V-15-1B6-K
Omron Electronics
Switch Snap Action - SPDT - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chassis ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action - SPDT - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - Screw Terminal - Chassis Mount.
Search Keywords: V151B6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15-1B6-K
-
Alias/AKA:V151B6KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$6.76
25
$5.67
100
$5.24
300
$4.81
500
$4.80
1,000
$4.69
2,500
$3.45
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments