Available Replacements
Older Equivalent
V-10-1B5
V-10-1B5

Omron Electronics

In Stock: 180

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw
Search Keywords: V151B5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-15-1B5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    15@250VAC 8VDC A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Screw
  • Dimension:
    34.8 x 10.3 x 21.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.98
50
$5.74
100
$5.22
300
$4.73
500
$4.69
1,000
$4.66
2,500
$4.65
5,000 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!