help desk software
Image is representational - see mfr. specs

V-10G6-1A4-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Search Keywords: V10G61A4K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-10G6-1A4-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetar Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder
  • Dimension:
    49.2 x 10.3 x 29.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Minimum Order:
100
Available in less than min:
4
Order Increment:
100
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.685
100
$3.350
300
$3.130
500
$3.030
1,000
$2.230
2,500
$2.100
5,000 +
$2.000
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments