- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V10G51C24KBYOMI
Omron Electronics
V10G51C24KBYOMI
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Search Keywords: V10G51C24KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V10G51C24KBYOMI
-
Alias/AKA:V-10G5-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is V10G51C24KBYOMI RoHS compliant?
Yes, V10G51C24KBYOMI is RoHS compliant.
What is the lead time for V10G51C24KBYOMI?
The standard lead time for V10G51C24KBYOMI is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,089
Can Ship immediately
Manufacturer Stock:
7,300
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.70
100
$2.54
300
$2.32
500
$2.22
1,000
$1.92
2,500
$1.91
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT