- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-10G4-1B4-K
Omron Electronics
V-10G4-1B4-K
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Screw 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Screw 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Search Keywords: V10G41B4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-10G4-1B4-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is V-10G4-1B4-K RoHS compliant?
Yes, V-10G4-1B4-K is RoHS compliant.
What is the lead time for V-10G4-1B4-K?
The standard lead time for V-10G4-1B4-K is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
On Order:
1,000
can ship 1/6/27
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$5.54
50
$4.52
100
$4.09
300
$3.83
500
$3.82
1,000
$3.32
2,500
$3.31
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT