- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-10G2-1C24-K
V-10G2-1C24-K
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Search Keywords: V10G21C24K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-10G2-1C24-K
-
Alias/AKA:V10G21C24KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Quick Connect
-
Dimension:48.4 x 10.3 x 24.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,940
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.90
500
$1.89
1,000
$1.76
2,500
$1.75
5,000
$1.74
7,500
$1.73
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing