- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V10G1C24KBYOMI
V10G1C24KBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Search Keywords: V10G1C24KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V10G1C24KBYOMI
-
Alias/AKA:V-10G-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
On Order:
104
can ship 7/8/26
3,000
can ship 9/30/26
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.55
500
$2.54
1,000
$2.42
2,500
$2.29
5,000
$2.28
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT