- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-106-1A5
V-106-1A5
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount
Search Keywords: V1061A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-106-1A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:1.23 N
-
Termination Style:Solder
-
Dimension:49.2 x 10.3 x 30.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
15
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
15
$6.55
25
$6.00
100
$5.53
300
$5.16
500
$4.99
1,000
$3.66
2,500
$3.43
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing