- Home ›
- All Products›
- V1051B5BYOMI
V1051B5BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N Screw Mount
Search Keywords: V1051B5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1051B5BYOMI
-
Alias/AKA:V-105-1B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.29
25
$8.08
100
$5.80
300
$5.53
500
$5.38
1,000
$5.29
2,500
$5.27
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing