- Home ›
- All Products›
- V1051A4TBYOMI
V1051A4TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Search Keywords: V1051A4TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1051A4TBYOMI
-
Alias/AKA:V-105-1A4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$6.05
50
$4.91
100
$4.69
300
$4.49
500
$4.31
1,000
$3.25
2,500
$3.08
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent