- Home ›
- All Products›
- V1041A4TBYOMI
V1041A4TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Search Keywords: V1041A4TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V1041A4TBYOMI
-
Alias/AKA:V-104-1A4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
300
$3.60
500
$3.40
1,000
$2.57
2,500
$2.50
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments