- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-10-3A4
V-10-3A4
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Solder
Search Keywords: V103A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-10-3A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.98 N
-
Termination Style:Solder14023
-
Dimension:37.8mm x 10.3mm x 21.614018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$3.773
100
$3.430
300
$3.150
500
$2.990
1,000
$2.870
2,500
$2.830
5,000
$2.820
7,500
$2.810
10,000 +
$2.790
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT