- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-10-2C24
V-10-2C24
Omron Electronics
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Search Keywords: V102C24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-10-2C24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
You may purchase all in-stock quantity of 94
Stock lot only:
94
Minimum Order Quantity:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$3.52
100
$3.20
300
$2.92
500
$2.77
1,000
$2.65
2,500
$2.62
5,000
$2.61
7,500
$2.60
10,000 +
$2.59
Click for Quote
Log in
to unlock special pricing