Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

V-101-1A5

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount
Search Keywords: V1011A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-101-1A5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Short Hinge Lever
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Solder
  • Dimension:
    37.8mm x 10.3mm x 22.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V-101-1A5 RoHS compliant?
Yes, V-101-1A5 is RoHS compliant.
What is the lead time for V-101-1A5?
The standard lead time for V-101-1A5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
10
$6.45
50
$4.14
100
$3.60
300
$3.32
500
$3.15
1,000
$2.81
2,500
$2.79
5,000 +
$2.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!