Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 0.5N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 0.5N Screw Mount Quick Connect
Search Keywords: SSG5T5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SSG-5T-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    5@125VAC 14VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    0.5 N
  • Termination Style:
    Quick Connect14023
  • Dimension:
    19.8mm x 6.4mm x 19.614018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
26 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.695
25
$2.450
50
$2.440
125
$2.430
250
$1.830
375
$1.700
500 +
$1.670
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!