- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5T
SSG-5T
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 250VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 250VDC 1.5N Screw Mount
Search Keywords: SSG5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.5 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 19.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$2.40
300
$2.06
500
$1.99
1,000
$1.89
2,500
$1.88
5,000
$1.87
7,500
$1.86
10,000 +
$1.85
Click for Quote
Log in
to unlock special pricing