- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5L3T
Omron Electronics
SSG-5L3T
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Quick Connect
Search Keywords: SSG5L3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5L3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Quick Connect
-
Dimension:22.25 x 6.4 x 26.1 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SSG-5L3T RoHS compliant?
Yes, SSG-5L3T is RoHS compliant.
What is the lead time for SSG-5L3T?
The standard lead time for SSG-5L3T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
90
$2.59
180
$2.49
270
$2.43
540
$2.32
1,080
$2.22
2,520
$2.09
5,040 +
$1.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT