- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5L3H-5
SSG-5L3H-5
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 250VDC 0.2N Screw Mount Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 250VDC 0.2N Screw Mount Solder Lug
Search Keywords: SSG5L3H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5L3H-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.2 N
-
Termination Style:Solder
-
Dimension:22.25 x 6.4 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.23
500
$2.17
1,000
$2.05
2,500
$1.99
5,000
$1.94
7,500
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing