- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5L2T
Omron Electronics
SSG-5L2T
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Quick Connect
Search Keywords: SSG5L2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5L2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Acetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Quick Connect
-
Dimension:22.05 x 6.4 x 29.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SSG-5L2T RoHS compliant?
Yes, SSG-5L2T is RoHS compliant.
What is the lead time for SSG-5L2T?
The standard lead time for SSG-5L2T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
90
$3.01
180
$2.76
270
$2.62
540
$2.38
1,080
$2.29
2,520
$2.28
5,040 +
$2.27
Click for Quote
Log in
to unlock special pricing