- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5L2H
SSG-5L2H
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
Search Keywords: SSG5L2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5L2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Acetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Solder
-
Dimension:22.05 x 6.4 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Buy all 35 in-stock or the regular minimum order quantity of 100
Stock lot only:
35
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.705
100
$1.550
300
$1.510
500
$1.490
1,000
$1.450
2,500
$1.430
5,000
$1.420
7,500
$1.040
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments