- Home ›
- All Products›
- SSG5L1PBYOMZ
Omron Electronics
SSG5L1PBYOMZ
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Thru-Hole PC Pins
Search Keywords: SSG5L1PBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG5L1PBYOMZ
-
Alias/AKA:SSG-5L1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is SSG5L1PBYOMZ RoHS compliant?
Yes, SSG5L1PBYOMZ is RoHS compliant.
What is the lead time for SSG5L1PBYOMZ?
The standard lead time for SSG5L1PBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
125
$2.64
250
$1.98
375
$1.85
500 +
$1.81
Click for Quote
Log in
to unlock special pricing