- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL-F-3T
SS-5GL-F-3T
Omron Electronics
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 5A 250VAC 14VDC 0.16N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 5A 250VAC 14VDC 0.16N Screw Mount
Search Keywords: SS5GLF3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL-F-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 24.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
250
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$1.595
250
$1.450
500
$1.360
1,000
$1.300
2,500
$1.290
5,000
$1.120
7,500 +
$1.110
Click for Quote
Log in
to unlock special pricing