- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL-F
SS-5GL-F
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.16N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.16N Screw Mount Solder
Search Keywords: SS5GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 20 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.85
100
$1.61
250
$1.60
500
$1.58
1,000
$1.57
2,500
$1.56
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing