- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL2D2
SS-5GL2D2
Omron Electronics
Switch Snap Action N.C. SPST Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: SS5GL2D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL2D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 24.4 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.66
25
$2.57
50
$2.56
100
$2.55
200
$2.53
300
$2.52
400 +
$2.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT