Image is representational - see mfr. specs

Switch Snap Action N.C. SPST Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: SS5GL2D1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-5GL2D1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    5@125VAC 14VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8 x 24.4 x 6.4 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
100
$4.13
200
$3.10
300
$2.89
400 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!