- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL2D
SS-5GL2D
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: SS5GL2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 22.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.20
250
$2.09
500
$2.01
1,000
$1.93
2,500
$1.81
5,000 +
$1.73
Click for Quote
Log in
to unlock special pricing