Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Snap Action N.O. SPST Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Search Keywords: SS5GL23
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    SS-5GL2-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
  • Contact Rating @ Voltage:
    5@125VAC 14VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Solder
  • Dimension:
    22.05 x 6.4 x 25.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
26 Weeks Gemi olabilir 12.14.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$3.79
50
$3.18
250
$2.94
500
$2.81
1.000
$2.70
2.500
$2.63
5.000
$2.56
7.500 +
$2.14
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!