- Home ›
- All Products›
- SS5GL132BYOMI
SS5GL132BYOMI
Omron Electronics
Switch Snap Action N.C. SPST Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Search Keywords: SS5GL132BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS5GL132BYOMI
-
Alias/AKA:SS-5GL13-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
125
$2.24
250
$1.69
375
$1.57
500 +
$1.54
Click for Quote
Log in
to unlock special pricing