- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL111T
SS-5GL111T
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Screw Mount Quick Connect
Search Keywords: SS5GL111T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL111T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.39 N
-
Termination Style:Quick Connect
-
Dimension:27.7mm x 6.4mm x 27.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.48
25
$2.17
50
$2.04
125
$1.96
250
$1.81
375
$1.79
500 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments