- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL111-F
SS-5GL111-F
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.12N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.12N Screw Mount Solder
Search Keywords: SS5GL111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL111-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.12 N
-
Termination Style:Solder
-
Dimension:27.7mm x 6.4mm x 23.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 7/1/26
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.51
100
$1.59
250
$1.57
500 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments